
This 5-pin male circular connector features a 50V voltage rating and 41A current rating. Constructed from aluminium with copper contacts plated in silver, it offers a robust and reliable connection. The connector is rated for operation between -55°C and 125°C and is compliant with IP65, making it suitable for use in harsh environments. It is available in bulk packaging and can be terminated via crimping.
ITT CA3101E18-11SF80DN technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 41A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3101E18-11SF80DN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.