
Conn Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port Automotive
ITT CA3101E18-1PBF42 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 10 |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3101E18-1PBF42 to view detailed technical specifications.
No datasheet is available for this part.