This 10-position circular connector features a body made of aluminium with a cadmium plating, and a green colour. The contacts are made of copper alloy with a silver plating, and the connector is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for free hanging applications and has a crimp termination. The connector meets IP67, waterproof, and dust tight ratings.
ITT CA3101E18-1SB01 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3101E18-1SB01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.