
This 8-position male circular connector is made from aluminium with copper contacts plated with gold. It is rated for 41A and operates within a temperature range of -55°C to 125°C. The connector is water resistant and dust tight, meeting IP65 standards. It is available in bulk packaging and features solder termination.
ITT CA3101E18-8PA176 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 41A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3101E18-8PA176 to view detailed technical specifications.
No datasheet is available for this part.