
This 8-position circular connector features a current rating of 41A and a maximum operating temperature of 125°C. It has a gold contact plating and is rated IP67, waterproof, and dust tight. The connector is made of aluminium with copper contacts and is available in a bulk packaging. It is compliant with the MIL-DTL-5015 and CA-B series and has a crimp termination. The connector is suitable for use in free hanging applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3101E18-8PBF80A176 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 41A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3101E18-8PBF80A176 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.