ITT CA3101E28-15SBF80A176-G9 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, Silver |
| Gender | Receptacle |
| Mount | Cable |
| Number of Contacts | 35 |
| Reach SVHC Compliant | No |
| Series | CA-Bayonet |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3101E28-15SBF80A176-G9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.