
This 35-contact male circular connector features a body made of aluminium, with copper contacts plated with silver, and a crimp termination. It is rated for 22A and 50V, with an operating temperature range of -55 to 125°C. The connector is water resistant and dust tight, meeting IP65 standards. It is available in bulk packaging.
ITT CA3101E28-15SF80DN technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3101E28-15SF80DN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
