
The CA3101E28-20PDNF80 is a 14-contact circular connector with an aluminium body and cadmium plating. It features copper and copper alloy contacts with silver plating and a crimp termination. This connector is rated for use in environments resistant to various conditions and is compliant with the MIL-DTL-5015 series. It is available in bulk packaging and is suitable for use in free hanging applications.
ITT CA3101E28-20PDNF80 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3101E28-20PDNF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.