The CA3101E28-21PB13 is a 37-contact circular connector with a current rating of 22A and a voltage rating of 50V. It features a shielded design and is rated for operation in temperatures ranging from -55°C to 125°C. The connector is compliant with IP67, waterproof, and dust tight ratings, and is part of the MIL-DTL-5015 and CA-B series. It is available in bulk packaging and has a termination type of solder.
ITT CA3101E28-21PB13 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 22A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3101E28-21PB13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.