
This 37-position male circular connector features a current rating of 22A and a voltage rating of 50V. Constructed from aluminium with gold-plated copper contacts, it offers a high level of durability and resistance to corrosion. The connector is rated for operation between -55°C and 125°C and meets IP65 standards for water resistance and dust tightness. It is available in bulk packaging and is compliant with the MIL-DTL-5015 series.
ITT CA3101E28-21PXA176 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 22A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3101E28-21PXA176 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.