
This 37-contact male circular connector is designed for high-current applications, with a current rating of 22A and a voltage rating of 50V. It features a body made of aluminium and contacts plated with silver, ensuring reliable connections. The connector is rated for operation between -55°C and 125°C and meets IP67 standards for waterproof and dust-tight performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3101E28-21PZBF80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3101E28-21PZBF80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.