
This 6-position female circular connector features a current rating of 135A and a maximum operating temperature of 125°C. It is designed to meet the IP67 rating for waterproof and dust-tight applications. The connector is part of the MIL-DTL-5015 series and is made from aluminium with copper and copper alloy contacts. The contacts are plated with silver and are suitable for crimp termination.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 135A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| RoHS | Compliant |