
This 12-position female circular connector features a current rating of 41A and operates within a temperature range of -55°C to 125°C. It is rated to IP67, making it suitable for use in harsh environments. The connector is made from aluminium with copper contacts and silver plating, and is terminated with a crimp connection. It is available in bulk packaging and is not Reach SVHC compliant.
ITT CA3101E28-9SBF80 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 41A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3101E28-9SBF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.