
This 12-position female circular connector features a 50V voltage rating and 41A current rating. The connector body is made of aluminium and has a silver-plated copper contact. It is rated for operation between -55°C and 125°C and is water-resistant with an IP65 rating. The connector is packaged in bulk and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3101E28-9SF80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 41A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3101E28-9SF80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.