
This 7-contact male circular connector features an aluminium body with cadmium plating and copper contacts with silver plating. It is designed for free-hanging mounting and is available in bulk packaging. The connector is not Reach SVHC compliant and is part of the MIL-DTL-5015 and CA series.
ITT CA3101F16S-1PF85 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3101F16S-1PF85 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.