
This 10-contact male circular connector features an aluminium shell with a cadmium finish, suitable for use in environments rated IP65, water resistant, and dust tight. The connector's operating temperature range spans from -55°C to 125°C. It is available in bulk packaging and is rated for a maximum voltage of 50V.
ITT CA3101F18-1PF80 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3101F18-1PF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.