
The ITT CA3101F18-8PA95 is an 8-position male circular connector with a current rating of 41A and a voltage rating of 50V. It features a body made of aluminium and contacts made of copper with gold and silver plating. The connector is rated for operation between -55°C and 125°C and is compliant with IP65, making it water resistant and dust tight. It is available in bulk packaging and can be terminated with solder.
ITT CA3101F18-8PA95 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold, Silver |
| Current Rating | 41A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3101F18-8PA95 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.