ITT CA3101R32A10P technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 54 |
| Contact Gender | MALE |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for ITT CA3101R32A10P to view detailed technical specifications.
No datasheet is available for this part.