This MIL-DTL-5015 series circular connector is a straight, panel-mount receptacle featuring a 3-position male contact configuration. Constructed with an aluminum shell and body, it offers chromate and cadmium plating for durability. The brass, silver, and copper alloy contacts are finished with gold and silver, supporting a 13A current rating and a 50V DC voltage rating. Rated for 100 mating cycles and operating temperatures from -55°C to 125°C, this connector also boasts IP67, waterproof, and dust-tight ratings.
ITT CA3102E10SL-3PB technical specifications.
| Body Material | Aluminium |
| Body Plating | Chromate |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Brass, Silver, Copper Alloy |
| Contact Plating | Gold, Silver |
| Current Rating | 13A |
| Gender | Receptacle |
| Material | Aluminium |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 16AWG |
| Working Voltage | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT CA3102E10SL-3PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.