Circular connector, box mount receptacle with 3 male crimp pin contacts. Features an aluminum body with cadmium plating and a silver contact finish. Rated IP67 for waterproof and dust-tight applications, operating within a temperature range of -55°C to 125°C. This straight orientation connector offers a 50V voltage rating and is designed for panel mounting.
ITT CA3102E10SL-3PBF80 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 24.7mm |
| Gender | Male |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102E10SL-3PBF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.