Circular connector, CA-B Series, MIL-DTL-5015 Series Equivalent, box mount receptacle featuring 3 female contacts. Constructed with an aluminum shell and body, plated with chromate and cadmium respectively, this straight orientation connector offers a 13A current rating and a 500V working voltage. Contacts are brass, silver, and copper alloy with gold and silver plating, rated for 100 mating cycles. Operating temperature range is -55°C to 125°C, with IP67, waterproof, and dust-tight ratings. Termination is solder, suitable for 16AWG wire.
ITT CA3102E10SL-3SB technical specifications.
| Body Material | Aluminium |
| Body Plating | Chromate |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Brass, Silver, Copper Alloy |
| Contact Plating | Gold, Silver |
| Current Rating | 13A |
| Gender | Receptacle |
| Material | Aluminium |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 16AWG |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102E10SL-3SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
