
General purpose circular receptacle, size 14S, featuring 3 positions and 3 contacts. Constructed with an aluminum body and shell, finished in green with cadmium and chromate plating. Contacts are copper alloy with silver plating, rated for 22A maximum current and 50V voltage. This straight orientation connector offers solder termination and panel mounting with flanges, operating between -55°C and 125°C, with IP65, water-resistant, and dust-tight ratings.
ITT CA3102E14S-1P technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Depth | 30.18mm |
| Gender | Receptacle |
| Length | 26.42mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Plating | Cadmium, Chromate |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3102E14S-1P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.