This 3-position circular connector features a 50V voltage rating and is constructed from aluminium with a black finish. It has a silver-plated copper contact and is rated for operation between -55°C and 125°C. The connector is panel mount with flanges and has a bulk packaging style. It is compliant with IP65 and is water resistant and dust tight.
ITT CA3102E14S-1PA206 technical specifications.
| Body Material | Aluminium |
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102E14S-1PA206 to view detailed technical specifications.
No datasheet is available for this part.
