
The CA3102E14S-2PA176 is a 4-position receptacle with a current rating of 22A and a voltage rating of 50V. It features a body made of aluminium with a cadmium plating and gold-plated contacts. The receptacle is rated for operation between -55°C and 125°C and is compliant with IP65, making it water-resistant and dust-tight. It is available in bulk packaging and is suitable for panel or flange mounting.
ITT CA3102E14S-2PA176 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 22A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102E14S-2PA176 to view detailed technical specifications.
No datasheet is available for this part.
