Circular connector, box mount receptacle, featuring 5 female contacts with silver plating and a brass/copper alloy contact material. This straight, aluminum connector with chromate body plating offers a current rating of 13A and a voltage rating of 250V DC. Designed for panel mounting, it operates within a temperature range of -55°C to 125°C and provides IP67, waterproof, and dust-tight ratings. Termination is via solder, and it supports wire/cable gauges up to 16AWG.
ITT CA3102E14S-5SB technical specifications.
| Body Material | Aluminium |
| Body Plating | Chromate |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Brass, Copper Alloy, Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 13A |
| Depth | 30mm |
| Gender | Receptacle |
| Length | 24.7mm |
| Material | Aluminium |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 16AWG |
| Working Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102E14S-5SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.