This 6-position circular connector features a 50V voltage rating and is designed for use in environments with high temperatures up to 125°C. The connector is made from aluminium and has a cadmium shell finish. It is rated to IP67, making it suitable for use in harsh environments. The connector is available in bulk packaging and can be mounted to panels, flanges, or boxes via crimp termination.
ITT CA3102E14S-6PB109 technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102E14S-6PB109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
