
This 2-pin box mount socket has a maximum operating voltage rating of 700VDC or 500VAC and a maximum current rating of 22A. It features a straight body orientation and a crimp termination method. The socket is designed for use in temperatures ranging from -55 to 125°C. It has a product length of 24.7mm, depth of 30mm, and height of 30mm.
ITT CA3102E14S-9PB technical specifications.
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Product Length (mm) | 24.7 |
| Product Depth (mm) | 30 |
| Product Height (mm) | 30 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 22A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CA3102E14S-9PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.