This circular connector, a receptacle with a straight orientation, features 2 positions and 2 contacts. Constructed with an aluminum shell and body, it offers a silver contact finish and plating on copper alloy contacts. Rated for a maximum current of 41A and a voltage of 50V, it operates within a temperature range of -55°C to 125°C. The connector is designed for panel, flange, or box mounting and provides IP65, water-resistant, and dust-tight protection. Termination is via crimp.
ITT CA3102E16-11PF80 technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Depth | 32.54mm |
| Gender | Receptacle |
| Length | 40.66mm |
| Max Current Rating | 41A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT CA3102E16-11PF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.