
This 7-position circular connector features a 50V voltage rating and 22A current rating. The connector body is made of aluminium with a cadmium plating and gold-silver contact plating. It is rated for operation between -55°C and 125°C and meets IP65 standards for water resistance and dust tightness. The connector is available in bulk packaging and is suitable for panel or flange mounting.
ITT CA3102E16S-1PA95 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold, Silver |
| Current Rating | 22A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102E16S-1PA95 to view detailed technical specifications.
No datasheet is available for this part.