
Circular connector, size 16S, featuring 7 positions and 7 contacts. Receptacle gender with straight orientation and crimp termination. Constructed with an aluminum body and shell, both plated in cadmium with chromate. Contacts are copper alloy with silver plating, offering a silver mating finish. Rated for 50V and a maximum current of 22A, operating between -55°C and 125°C. Panel mountable with flanges and box mounting options, providing IP65, water-resistant, and dust-tight ratings.
ITT CA3102E16S-1PF80 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Depth | 32.54mm |
| Gender | Receptacle |
| Length | 30.98mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT CA3102E16S-1PF80 to view detailed technical specifications.
No datasheet is available for this part.