This 7-position circular connector features a 50V voltage rating and operates within a temperature range of -55°C to 125°C. It has a waterproof and dust-tight rating of IP67. The connector is made of aluminium with a cadmium shell finish and has a crimp termination. It is available in bulk packaging and is compliant with the MIL-DTL-5015 and CA-B series.
ITT CA3102E16S-1SB01 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102E16S-1SB01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.