ITT CA3102E18-11SB-A240 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Current Rating | 41A |
| Gender | Receptacle |
| Number of Contacts | 5 |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | CA Bayonet - Blue Generation |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102E18-11SB-A240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.