
Circular connector, box mount receptacle with 10 male solder pin contacts. Features a straight, aluminum body with cadmium plating and a silver-plated copper alloy contact finish. Rated for 50V and a maximum current of 22A, operating between -55°C and 125°C. This general-purpose connector offers IP65, water-resistant, and dust-tight ratings.
ITT CA3102E18-1P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 34.93mm |
| Gender | Male |
| Length | 35.56mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3102E18-1P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
