10-position circular connector, box mount receptacle with male contacts. Features aluminum body with chromate plating, brass/silver/copper alloy contacts with silver/gold plating, and a straight orientation. Rated for 22A current, 200V AC / 250V DC working voltage, and 100 mating cycles. Operates between -55°C and 125°C, with IP67, waterproof, and dust-tight ratings. Termination is solder, suitable for 16AWG wire.
ITT CA3102E18-1PB technical specifications.
| Body Material | Aluminium |
| Body Plating | Chromate |
| Contact Gender | Male |
| Contact Material | Brass, Silver, Copper Alloy |
| Contact Plating | Silver, Gold |
| Current Rating | 22A |
| Gender | Receptacle |
| Material | Aluminium |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Solder |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 16AWG |
| Working Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102E18-1PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
