This MIL-DTL-5015 circular connector features a 4-contact, male receptacle configuration with a straight orientation. Constructed from aluminum alloy with cadmium plating, it offers silver-plated copper alloy contacts rated for 22A. Designed for panel mounting with flanges, this connector operates within a temperature range of -55°C to 125°C and provides IP65, water-resistant, and dust-tight ratings. Termination is via solder, and it is supplied without strain relief.
ITT CA3102E18-4P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Depth | 34.93mm |
| Gender | Receptacle |
| Length | 35.56mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3102E18-4P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.