
This 13-position circular receptacle connector features aluminium housing and contacts, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is rated IP67, waterproof, and dust tight, and is available in bulk packaging. The connector has a crimp contact type and a silver-plated copper alloy contact material, with a circular contact shape. It is designed for panel and flange mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3102E20-11PBF80-05F0A232 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102E20-11PBF80-05F0A232 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.