The CA3102E20-15PBA232 is a 7-pin circular connector with a maximum voltage rating of 700VDC and a maximum current rating of 41A. It features a crimp termination method and a straight body orientation. The connector is designed for box mount applications and operates within a temperature range of -55°C to 125°C.
ITT CA3102E20-15PBA232 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 7 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 41A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ITT CA3102E20-15PBA232 to view detailed technical specifications.
No datasheet is available for this part.