
This 7-position receptacle connector features a current rating of 41A and is constructed with an aluminium body, cadmium plating, and copper alloy contacts with silver plating. It is rated for operation between -55°C and 125°C and meets IP67, waterproof, and dust-tight ratings. The connector is available in bulk packaging and is terminated with crimp connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3102E20-15SBF80-05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 41A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102E20-15SBF80-05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.