
This 9-contact receptacle has a current rating of 41A and operates within a temperature range of -55°C to 125°C. It is designed for panel or flange mounting and features an IP67 rating for waterproof and dust-tight applications. The receptacle is constructed from aluminium with a cadmium plating on the body and silver plating on the contacts, which are made of copper or copper alloy.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3102E20-16SBF80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 41A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102E20-16SBF80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.