This Aluminium 3-Pin Circular Connector features a voltage rating of 50V and is rated for IP67, making it suitable for use in harsh environments. The connector has a temperature range of -55°C to 125°C and is available in bulk packaging. The contacts are made of copper alloy with a silver plating, and the shell is made of aluminium with a cadmium plating.
ITT CA3102E20-19PBF80-05 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102E20-19PBF80-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.