
This 6-position receptacle connector features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a current rating of 74A and a voltage rating of 50V. The connector is made of aluminium with a cadmium plating and has copper contacts with a gold plating. It is compliant with the MIL-DTL-5015 military standard and has an IP67 rating for waterproof and dust-tight performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3102E20-22PYBF80A176 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 74A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102E20-22PYBF80A176 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.