General purpose circular receptacle, size 20, featuring 2 contacts and 2 positions. Constructed with an aluminum body and shell, finished with cadmium and chromate plating. Contacts are copper alloy with silver plating, rated for a maximum current of 74A and a voltage of 50V. Offers straight orientation and solder termination, with a panel mount capability. Operates within a temperature range of -55°C to 125°C and provides IP65, water-resistant, and dust-tight ratings.
ITT CA3102E20-23S technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Depth | 38.1mm |
| Gender | Receptacle |
| Length | 35.56mm |
| Max Current Rating | 74A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3102E20-23S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.