
This 14-position circular connector features a body made of aluminium with a cadmium plating and gold contact plating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated for use in IP67 environments and is suitable for through hole, panel, and flanges mounting. It has a gold contact finish and a copper alloy contact material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3102E20-27SXB111A176 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102E20-27SXB111A176 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.