The CA3102E22-1PB109F0 is a circular connector with a 2-pin configuration, rated for 1250VDC and 74A. It features a crimp termination method and a straight body orientation. The connector is designed for box mount applications and has an operating temperature range of -55°C to 125°C.
ITT CA3102E22-1PB109F0 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| Max Current Rating | 74A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CA3102E22-1PB109F0 to view detailed technical specifications.
No datasheet is available for this part.