The CA3102E22-1SB01 is a 2-position circular connector with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a body made of aluminium with a cadmium plating and a silver-plated copper alloy contact. The connector is rated for 50V and is compliant with IP67, waterproof, and dust-tight ratings. It is available in bulk packaging and can be mounted on a panel, flanges, or cable.
ITT CA3102E22-1SB01 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102E22-1SB01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.