General purpose circular connector, box mount receptacle with one straight contact. Features an aluminum shell with cadmium plating and a green body color. Offers a maximum current rating of 245A and a voltage rating of 50V, with a maximum operating temperature of 125°C. Contact material is copper alloy with silver plating, rated IP65 for water resistance and dust tightness. Termination is crimp, with no strain relief.
ITT CA3102E22-7PF80 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Depth | 41.28mm |
| Gender | Receptacle |
| Length | 48.28mm |
| Max Current Rating | 245A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102E22-7PF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.