The CA3102E22-8PA206 is a circular connector with a pin contact gender, suitable for crimp termination. It has a straight body orientation and a maximum operating temperature range of -55 to 125 degrees Celsius. The connector is rated for a maximum voltage of 1750VDC and a maximum current of 41A.
ITT CA3102E22-8PA206 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1750VDC|1250VAC |
| Max Current Rating | 41A |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ITT CA3102E22-8PA206 to view detailed technical specifications.
No datasheet is available for this part.