This circular receptacle connector features 24 positions and 24 contacts, with a straight, solder termination. It boasts a 22A maximum current rating and a 50V voltage rating, operating between -55°C and 125°C. Constructed with an aluminum shell and copper alloy contacts with silver plating, it offers IP65, water-resistant, and dust-tight ratings. The panel mount design includes a green aluminum body with a cadmium and chromate shell finish.
ITT CA3102E24-28P technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Depth | 44.45mm |
| Gender | Receptacle |
| Length | 41.32mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3102E24-28P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.