
The ITT CA3102E28-12PB is a 26-position circular connector with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a current rating of 22A and a voltage rating of 50V. The connector is rated IP67, waterproof, and dust tight, and is compliant with the MIL-DTL-5015 series. It is available in bulk packaging and has a termination of solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3102E28-12PB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102E28-12PB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
