This 35-contact male circular connector features a body made of aluminium with a cadmium plating and copper alloy contacts with gold and silver plating. It has a current rating of 22A and a voltage rating of 50V, and is rated for operation between -55°C and 125°C. The connector is water-resistant and dust-tight, with an IP65 rating. It is available in bulk packaging and is suitable for panel, flange, and cable mounting.
ITT CA3102E28-15PA95 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, Silver |
| Current Rating | 22A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Cable |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102E28-15PA95 to view detailed technical specifications.
No datasheet is available for this part.